1-84953-3

Heilind Number:AMP1-84953-3
Manufacturer:TE Connectivity
Manufacturer Number:1-84953-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1MM FPC HORZ.TOP CONT.ASSY 13P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-84953-3
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:LCP (Liquid Crystal Polymer)
Number of Contacts:13
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Tin
Body Orientation:Right Angle
Pitch:.039 in, 1 mm
Voltage:200 V AC
Contact Type:Socket
Package Quantity:1200
Cable Type:FPC/FFC
Actuator Type:Stuffer
Number of Positions:13
Housing Color:Natural
Mount Orientation:Right Angle
GPL:961
Packaging:Tape & Reel
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2 µm, 3.8 µm
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:2 µm, 3.8 µm
Connector Height:.101 in, 2.56 mm
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC)
Product Code:1136
Contact Design:Single Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:20.92 mm, .824 in
Connector System:Flex-to-Board
Contact Termination Plating:Tin
Contact Mating Area Plating Finish:Bright
PCB Contact Termination Area Plating Finish:Bright
Connector Width:.258 in, 6.54 mm
PCB Mount Alignment:Without
Insertion Force:ZIF
Contact Mating Location:Top
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:With
Part Aliases:1-84953-3
SKU:AMP1-84953-3

Detailed Description

Experience seamless connectivity with our FPC Connector Assembly, designed for efficient signal transmission in electronic devices. Featuring a right-angle receptacle housing with 13 contacts, this connector is ideal for board mount applications. The LCP housing material ensures durability, while the phosphor bronze contacts plated with tin offer reliable conductivity. With a pitch of 1mm, it is suitable for FPC/FFC cables, facilitating easy installation. Operating at a voltage of 200V AC and an extended temperature range from -40 to 85°C, this connector guarantees performance in diverse environments. Compliant with RoHS standards, it is a sustainable choice for your connectivity needs. Indispensable for data and device applications, this connector ensures secure and efficient data transmission.