1-84953-5

Heilind Number:AMP1-84953-5
Manufacturer:TE Connectivity
Manufacturer Number:1-84953-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1MM FPC HORZ.TOP CONT.ASSY 15P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-84953-5
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:LCP (Liquid Crystal Polymer)
Number of Contacts:15
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Tin
Body Orientation:Right Angle
Pitch:.039 in, 1 mm
Voltage:200 V AC
Contact Type:Socket
Package Quantity:1200
Cable Type:FPC/FFC
Actuator Type:Stuffer
Number of Positions:15
Housing Color:Natural
Mount Orientation:Right Angle
GPL:961
Packaging:Tape & Reel
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2 µm, 3.8 µm
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:2 µm, 3.8 µm
Connector Height:.101 in, 2.56 mm
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code:1136
Contact Design:Single Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:22.92 mm, .902 in
Connector System:Flex-to-Board
Contact Termination Plating:Tin
Contact Mating Area Plating Finish:Bright
PCB Contact Termination Area Plating Finish:Bright
Connector Width:.258 in, 6.54 mm
PCB Mount Alignment:Without
Insertion Force:ZIF
Contact Mating Location:Top
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:With
Part Aliases:1-84953-5
SKU:AMP1-84953-5

Detailed Description

Enhance your connectivity with our high-performance FPC Connector Assembly, designed for seamless integration into your electronic devices. Crafted with precision and durability in mind, this connector features a housing made of LCP (Liquid Crystal Polymer) and boasts a right-angle body orientation for optimal space utilization. With 15 contacts and a pitch of 1mm, it ensures reliable signal transmission in any application. Surface mount termination and a tin-plated phosphor bronze contact material guarantee secure and efficient connectivity. Operating at a voltage of 200V AC and with an operating temperature range of -40 to 85°C, this connector is suitable for a wide range of environments. Whether you're working on consumer electronics, industrial machinery, or automotive systems, our FPC Connector Assembly is the perfect choice for your connectivity needs. RoHS compliant and available in a convenient package quantity of 1200, it meets the highest industry standards for quality and environmental responsibility. Elevate your design with this essential component and experience seamless connectivity like never before.