1-84981-0

Heilind Number:AMP1-84981-0
Manufacturer:TE Connectivity
Manufacturer Number:1-84981-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1MM FFC SMT H ASSY 10P EMBOSS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-84981-0
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:10
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:185 °F, 85 °C
Body Orientation:Right Angle
Pitch:.039 in, 1 mm
Voltage:125 V AC
Contact Type:Socket
Package Quantity:1500
Cable Type:FPC/FFC
Number of Positions:10
Housing Color:Natural
Mount Orientation:Right Angle
GPL:961
Tail Length:.028 in, 7 mm
Packaging:Tape
Operating Temperature Range:-20 - 85 °C, -4 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:1 µm, 39.37 µin
Connector Height:.118 in, 3 mm
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC)
Product Code:7276
Contact Design:Single Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:13 mm, .511 in
Connector System:Flex-to-Board
Contact Termination Plating:Tin
Contact Mating Area Plating Finish:Matte
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.248 in, 6.3 mm
PCB Mount Alignment:Without
Insertion Force:Non-ZIF
Contact Mating Location:Top
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:Without
Part Aliases:1-84981-0
SKU:AMP1-84981-0

Detailed Description

This 1A FPC connector assembly features a receptacle with 10 contacts in a single row, ideal for board mount applications. Constructed with durable nylon housing and Phosphor Bronze contacts plated with tin, it ensures reliable performance in demanding environments. Operating at temperatures ranging from -20 to 85°C, it is suitable for signal transmission in various electronic devices. The right-angle body orientation and surface mount termination method offer flexibility in installation. With a pitch of 1mm and voltage rating of 125V AC, it provides efficient connectivity for FPC/FFC cables. Packaged in tape for convenience, it is RoHS compliant, meeting environmental standards. Perfect for data and device applications, this connector is a vital component in Flex-to-Board systems.