1-84981-4

Heilind Number:AMP1-84981-4
Manufacturer:TE Connectivity
Manufacturer Number:1-84981-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1MM FFC SMT H ASSY 14P EMBOSS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-84981-4
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Nylon
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:125 V AC
Contact Type:Socket
Package Quantity:1500
Cable Type:FPC/FFC
Number of Positions:14
Housing Color:Natural
Mount Orientation:Right Angle
GPL:961
Tail Length:.028 in, 7 mm
Packaging:Tape
Operating Temperature Range:-20 - 85 °C, -4 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:1 µm, 39.37 µin
Connector Height:.118 in, 3 mm
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code:7276
Contact Design:Single Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:17 mm, .669 in
Connector System:Flex-to-Board
Contact Termination Plating:Tin
Contact Mating Area Plating Finish:Matte
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.248 in, 6.3 mm
PCB Mount Alignment:Without
Insertion Force:Non-ZIF
Contact Mating Location:Top
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:Without
Part Aliases:1-84981-4
SKU:AMP1-84981-4

Detailed Description

Experience seamless connectivity with our Connector Assembly from the FPC series. Featuring a 1A amperage and a receptacle gender, this component ensures reliable performance. Crafted with durable nylon housing material and phosphor bronze contacts, it guarantees longevity. With a surface mount termination method and a pitch of 1mm, installation is effortless. Ideal for signal circuit applications, it offers 14 positions for flexible connectivity. Operating at temperatures ranging from -20 to 85°C, it is suitable for various environments. This tape-packaged connector is RoHS compliant, making it an eco-friendly choice. Elevate your connectivity with this high-quality component.