| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-84981-8 |
| Series: | FPC |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .039 in, 1 mm |
| Voltage: | 125 V AC |
| Contact Type: | Socket |
| Package Quantity: | 1500 |
| Cable Type: | FPC/FFC |
| Number of Positions: | 18 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 961 |
| Tail Length: | .028 in, 7 mm |
| Packaging: | Tape |
| Operating Temperature Range: | -20 - 85 °C, -4 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| Shielded: | No |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
| Connector Height: | .118 in, 3 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Flexible Printed Circuit (FPC) |
| Product Code: | 7276 |
| Contact Design: | Single Beam |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 21 mm, .827 in |
| Connector System: | Flex-to-Board |
| Contact Termination Plating: | Tin |
| Contact Mating Area Plating Finish: | Matte |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .248 in, 6.3 mm |
| PCB Mount Alignment: | Without |
| Insertion Force: | Non-ZIF |
| Contact Mating Location: | Top |
| Flex Cable Thickness: | .012 in, .3 mm |
| Circuit Identification Feature: | Without |
| Part Aliases: | 1-84981-8 |
| SKU: | AMP1-84981-8 |
1-84981-8
Specifications
Detailed Description
Introducing our FPC Connector Assembly, designed for seamless board mount installation in electronic devices. With a compact 1mm pitch and 18 positions, this connector is perfect for signal transmission in tight spaces. The receptacle features a durable nylon housing and phosphor bronze contacts with tin plating, ensuring reliable performance. Operating at up to 125V AC and -20 to 85°C, it's suitable for a wide range of applications. With a tape packaging of 1500 units, it's ideal for high-volume assembly. RoHS compliant and lead-free solder capable, this connector is both environmentally friendly and easy to integrate into your production process. Upgrade your connectivity with this versatile FPC Connector Assembly.

