| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-84982-1 |
| Series: | FPC |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon GF |
| Number of Contacts: | 11 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Body Orientation: | Straight |
| Pitch: | .039 in, 1 mm |
| Voltage: | 125 V AC |
| Contact Type: | Socket |
| Package Quantity: | 800 |
| Cable Type: | FPC/FFC |
| Number of Positions: | 11 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 961 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -20 - 85 °C, -4 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| Shielded: | No |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
| Connector Height: | .22 in, 5.6 mm |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Flexible Printed Circuit (FPC), Printed Circuit Board |
| Product Code: | 7276 |
| Contact Design: | Single Beam |
| Contact Layout: | Staggered Type A |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 13 mm, .511 in |
| Connector System: | Flex-to-Board |
| Contact Termination Plating: | Tin |
| Contact Mating Area Plating Finish: | Matte |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .173 in, 4.4 mm |
| PCB Mount Alignment: | Without |
| Insertion Force: | Non-ZIF |
| Flex Cable Thickness: | .012 in, .3 mm |
| Circuit Identification Feature: | Without |
| Part Aliases: | 1-84982-1 |
| SKU: | AMP1-84982-1 |
1-84982-1
Specifications
Detailed Description
Enhance your signal transmission with our high-quality 1A FPC Connector Assembly. Designed for efficient board mounting, this connector features 11 contacts in a single row, ensuring reliable connectivity. The housing, made of durable Nylon GF, provides excellent protection. With surface mount termination and phosphor bronze contacts plated with tin, it guarantees optimal performance even in demanding environments. Operating at temperatures up to 185°F, it meets stringent industry standards. Suitable for FPC/FFC cables, this connector is essential for data and device applications. RoHS compliant and offering 125V AC voltage, it's a versatile solution for your connectivity needs. Each package contains 800 pieces, making it ideal for large-scale projects. Trust in our FPC Connector for seamless signal transmission in your electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1734248-1 | ![]() | |
| TE Connectivity 1-1735042-1 | ![]() |


