1-84982-2

Heilind Number:AMP1-84982-2
Manufacturer:TE Connectivity
Manufacturer Number:1-84982-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1MM FFC SMT V ASSY 12P EMBOSS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-84982-2
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Nylon GF
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:125 V AC
Contact Type:Socket
Package Quantity:800
Cable Type:FPC/FFC
Number of Positions:12
Housing Color:Natural
Mount Orientation:Vertical
GPL:961
Packaging:Tape & Reel
Operating Temperature Range:-20 - 85 °C, -4 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
Shielded:No
PCB Retention:Without
Contact Termination Plating Thickness:1 µm, 39.37 µin
Connector Height:.22 in, 5.6 mm
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code:7276
Contact Design:Single Beam
Contact Layout:Staggered Type A
Contact Transmits:Signal (Data)
Connector Length:14 mm, .551 in
Connector System:Flex-to-Board
Contact Termination Plating:Tin
Contact Mating Area Plating Finish:Matte
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.173 in, 4.4 mm
PCB Mount Alignment:Without
Insertion Force:Non-ZIF
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:Without
Part Aliases:1-84982-2
SKU:AMP1-84982-2

Detailed Description

Introducing a versatile connector assembly designed for FPC applications, featuring a 1A amperage and 125V AC voltage rating. With a receptacle gender and surface mount termination method, this connector offers reliable signal transmission for 12 positions. Constructed with durable Nylon GF housing and phosphor bronze contacts plated with tin, it ensures secure connections in temperatures ranging from -20 to 85°C (-4 to 185°F). The staggered Type A contact layout and Flex-to-Board system make it ideal for signal transfer, while its compact dimensions of 14mm length and 4.4mm width allow for space-efficient board mounting. Packaged in tape & reel format, it's ready for automated assembly, meeting RoHS compliance for environmentally conscious operations. Perfect for data and device applications, this connector provides a dependable solution for your connectivity needs.