| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-84982-4 |
| Series: | FPC |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon GF |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .039 in, 1 mm |
| Voltage: | 125 V AC |
| Contact Type: | Socket |
| Package Quantity: | 800 |
| Cable Type: | FPC/FFC |
| Number of Positions: | 14 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 961 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -20 - 85 °C, -4 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| Shielded: | No |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
| Connector Height: | .22 in, 5.6 mm |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Flexible Printed Circuit (FPC), Printed Circuit Board |
| Product Code: | 7276 |
| Contact Design: | Single Beam |
| Contact Layout: | Staggered Type A |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 16 mm, .63 in |
| Connector System: | Flex-to-Board |
| Contact Termination Plating: | Tin |
| Contact Mating Area Plating Finish: | Matte |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .173 in, 4.4 mm |
| PCB Mount Alignment: | Without |
| Insertion Force: | Non-ZIF |
| Flex Cable Thickness: | .012 in, .3 mm |
| Circuit Identification Feature: | Without |
| Part Aliases: | 1-84982-4 |
| SKU: | AMP1-84982-4 |
1-84982-4
Specifications
Detailed Description
Enhance connectivity within your electronic devices with this versatile FPC Connector Assembly. Featuring a 1A amperage, it ensures efficient power transfer, while its receptacle gender and surface-mount termination method offer seamless integration onto boards. The durable nylon GF housing, along with phosphor bronze contact material, guarantee reliability in signal transmission. With 14 positions, this connector accommodates FPC/FFC cables, making it ideal for various circuit applications. Operating at temperatures ranging from -20 to 85°C, it is suitable for diverse environments. Its compact design, measuring 16mm in length and 4.4mm in width, facilitates easy installation. RoHS compliant and lead-free solder capable, it meets environmental standards. Packaged in tape & reel format, with 800 units per package, this connector is ready for efficient, high-volume assembly processes. Elevate your device design with the performance and quality of this FPC Connector Assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1734248-4 | ![]() | |
| TE Connectivity 1-1735042-4 | ![]() |


