| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-84983-0 |
| Series: | FPC |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | .039 in, 1 mm |
| Voltage: | 125 V AC |
| Contact Type: | Socket |
| Cable Type: | FPC/FFC |
| Number of Positions: | 10 |
| Housing Color: | White |
| Mount Orientation: | Right Angle |
| GPL: | 961 |
| Tail Length: | .118 in, 3 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -20 - 85 °C, -4 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| Shielded: | No |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .118 in, 3 mm |
| PCB Retention Type: | Kinked Solder Tails |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Flexible Printed Circuit (FPC), Printed Circuit Board |
| Product Code: | 7276 |
| Contact Design: | Single Beam |
| Contact Layout: | Staggered Type A |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 12 mm, .472 in |
| Connector System: | Flex-to-Board |
| Contact Termination Plating: | Tin |
| Contact Mating Area Plating Finish: | Matte |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .276 in, 7 mm |
| PCB Mount Alignment: | With |
| Insertion Force: | Non-ZIF |
| Contact Mating Location: | Top |
| Flex Cable Thickness: | .012 in, .3 mm |
| Circuit Identification Feature: | With |
| Part Aliases: | 1-84983-0 |
| SKU: | AMP1-84983-0 |
1-84983-0
Specifications
Detailed Description
Introducing our FPC Connector Assembly, a versatile component designed for seamless signal transmission in electronic devices. With a compact right-angle mount orientation and through-hole termination method, it offers easy integration onto circuit boards. The 10-position socket, featuring phosphor bronze contacts with tin plating, ensures reliable connectivity at 1A and 125V AC. Its rugged Polybutylene Terephthalate housing in white, along with Kinked Solder Tails for PCB retention, guarantees durability in diverse operating environments. Ideal for FPC/FFC cable connections, this connector is RoHS compliant, meeting stringent environmental standards. Perfect for data and device applications, it's a crucial component in modern electronics.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-84984-0 | ![]() |


