| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-84984-2 |
| Series: | FPC |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Body Orientation: | Straight |
| Pitch: | .039 in, 1 mm |
| Voltage: | 125 V AC |
| Contact Type: | Socket |
| Package Quantity: | 34 |
| Cable Type: | FPC/FFC |
| Number of Positions: | 12 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| GPL: | 961 |
| Tail Length: | .118 in, 3 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -20 - 85 °C, -4 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| Shielded: | No |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .22 in, 5.6 mm |
| PCB Retention Type: | Kinked Solder Tails |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Flexible Printed Circuit (FPC), Printed Circuit Board |
| Product Code: | 7276 |
| Contact Design: | Single Beam |
| Contact Layout: | Staggered Type A |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 14 mm, .551 in |
| Connector System: | Flex-to-Board |
| Contact Termination Plating: | Tin |
| Contact Mating Area Plating Finish: | Matte |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .118 in, 3 mm |
| PCB Mount Alignment: | With |
| Insertion Force: | Non-ZIF |
| Flex Cable Thickness: | .012 in, .3 mm |
| Circuit Identification Feature: | With |
| Part Aliases: | 1-84984-2 |
| SKU: | AMP1-84984-2 |
1-84984-2
Specifications
Detailed Description
Introducing our Connector Assembly, a vital component in our FPC series. With a straight body orientation and through-hole termination method, this receptacle is designed for secure board mounting. Made of durable Polybutylene Terephthalate with Phosphor Bronze contacts plated in Tin, it ensures reliable performance in various environments. Featuring 12 contacts in a single row, it is suitable for signal transmission applications. With a voltage rating of 125V AC and an operating temperature range of -20 to 85°C, this connector offers both flexibility and durability. Its compact design, measuring .551 inches in length and 3mm in width, makes it ideal for space-constrained PCB layouts. With RoHS compliance and a matte finish, it meets industry standards for environmental responsibility and performance. Whether for data or power transmission, this Connector Assembly is a versatile solution for your connectivity needs.

