| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-84984-3 |
| Series: | FPC |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | .039 in, 1 mm |
| Voltage: | 125 V AC |
| Contact Type: | Socket |
| Cable Type: | FPC/FFC |
| Number of Positions: | 13 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| GPL: | 961 |
| Tail Length: | .118 in, 3 mm |
| Packaging: | Box & Tube |
| Operating Temperature Range: | -20 - 85 °C, -4 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| Shielded: | No |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .22 in, 5.6 mm |
| PCB Retention Type: | Kinked Solder Tails |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Flexible Printed Circuit (FPC) |
| Product Code: | 7276 |
| Contact Design: | Single Beam |
| Contact Layout: | Staggered Type A |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 15 mm, .591 in |
| Connector System: | Flex-to-Board |
| Contact Termination Plating: | Tin |
| Contact Mating Area Plating Finish: | Matte |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .118 in, 3 mm |
| PCB Mount Alignment: | With |
| Insertion Force: | Non-ZIF |
| Flex Cable Thickness: | .012 in, .3 mm |
| Circuit Identification Feature: | With |
| Part Aliases: | 1-84984-3 |
| SKU: | AMP1-84984-3 |
1-84984-3
Specifications
Detailed Description
Introducing a high-performance FPC Connector Assembly designed for seamless board mounting. With a 1A amperage and 125V AC voltage, this receptacle connector is ideal for signal circuit applications. Featuring a sturdy Polybutylene Terephthalate housing in a sleek white color, it offers reliable performance in a wide operating temperature range from -20 to 85°C (-4 to 185°F). The through-hole termination method and kinked solder tails ensure secure connectivity to a 1.6mm PCB, with 13 positions for versatile cable integration. Its compact design, measuring just 15mm in length and 5.6mm in height, allows for efficient flex-to-board connections. The contact layout, with staggered Type A single beam contacts, transmits data signals with precision. RoHS compliant and with a matte finish for enhanced durability, this FPC connector is a top choice for data and devices applications.

