| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-84984-6 |
| Series: | FPC |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | .039 in, 1 mm |
| Voltage: | 125 V AC |
| Contact Type: | Socket |
| Package Quantity: | 26 |
| Cable Type: | FPC/FFC |
| Number of Positions: | 16 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| GPL: | 961 |
| Tail Length: | .118 in, 3 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -20 - 85 °C, -4 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| Shielded: | No |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .22 in, 5.6 mm |
| PCB Retention Type: | Kinked Solder Tails |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Flexible Printed Circuit (FPC) |
| Product Code: | 7276 |
| Contact Design: | Single Beam |
| Contact Layout: | Staggered Type A |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 18 mm, .709 in |
| Connector System: | Flex-to-Board |
| Contact Termination Plating: | Tin |
| Contact Mating Area Plating Finish: | Matte |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .118 in, 3 mm |
| PCB Mount Alignment: | With |
| Insertion Force: | Non-ZIF |
| Flex Cable Thickness: | .012 in, .3 mm |
| Circuit Identification Feature: | With |
| Part Aliases: | 1-84984-6 |
| SKU: | AMP1-84984-6 |
1-84984-6
Specifications
Detailed Description
Easily connect and transmit data signals with this FPC Connector Assembly. Designed for board mount with through-hole termination, it features a 1A amperage and 125V AC voltage rating, making it suitable for various applications. With a housing made of Polybutylene Terephthalate - GF in a sleek white color, it offers durability and a professional look. The 16-position socket contact layout, 1mm pitch, and staggered Type A single-beam contact design ensure reliable signal transmission. Operating in temperatures ranging from -20 to 85°C, it's suitable for use in diverse environments. Wave solder capable to 265°C, it's easy to install on a 1.6mm thick PCB with kinked solder tails for secure retention. Whether for industrial or consumer electronics, this connector is a versatile solution for your connectivity needs.

