| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-84984-8 |
| Series: | FPC |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | .039 in, 1 mm |
| Voltage: | 125 V AC |
| Contact Type: | Socket |
| Cable Type: | FPC/FFC |
| Number of Positions: | 18 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| GPL: | 961 |
| Tail Length: | .118 in, 3 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | , |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| Shielded: | No |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .22 in, 5.6 mm |
| PCB Retention Type: | Kinked Solder Tails |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Flexible Printed Circuit (FPC) |
| Product Code: | 7276 |
| Contact Design: | Single Beam |
| Contact Layout: | Staggered Type A |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 20 mm, .787 in |
| Connector System: | Flex-to-Board |
| Contact Termination Plating: | Tin |
| Contact Mating Area Plating Finish: | Matte |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .118 in, 3 mm |
| PCB Mount Alignment: | With |
| Insertion Force: | Non-ZIF |
| Flex Cable Thickness: | .012 in, .3 mm |
| Circuit Identification Feature: | With |
| Part Aliases: | 1-84984-8 |
| SKU: | AMP1-84984-8 |
1-84984-8
Specifications
Detailed Description
Easily connect your Flexible Printed Circuit (FPC) with this 1A FPC Connector Assembly. Featuring a durable Polybutylene Terephthalate housing in white, it ensures secure board mount installation with through-hole termination. With 18 positions and a 1mm pitch, it's perfect for signal transmission in various electronic applications. Wave solder capable and lead-free, this connector guarantees reliable performance at temperatures up to 265°C. Its compact design, measuring just 20mm in length and 5.6mm in height, allows for vertical mounting. The phosphor bronze contacts with tin plating provide excellent conductivity, while the kinked solder tails ensure PCB retention. Ideal for data and device connectivity, this connector is a versatile solution for your FPC/FFC needs.

