| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-86557-4 |
| Amperage: | 2 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Wire Type: | Round Wire, Discrete |
| GPL: | 323 |
| Packaging: | Reel |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 100 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5115 |
| Wire Size: | .12 - .4 mm², 22 - 26 AWG |
| Connector System: | Cable-to-Cable |
| Accepts Wire Insulation Diameter: | .04 - .056 in, 1.02 - 1.42 mm |
| Conductor Width: | 1.27 mm, 2.33 mm |
| Part Aliases: | 1-86557-4 |
| Replacement Part: | 1-86557-9 |
| SKU: | AMP1-86557-4 |
1-86557-4
Specifications
Detailed Description
Enhance connectivity with our FFC Pin Round Wire Plated connector, designed for efficient signal transmission. With a durable phosphor bronze contact material and insulation displacement crimp termination method, it ensures reliable performance. Operating in a wide temperature range from -65 to 105°C (-85 to 221°F), this cable mount connector is suitable for various environments. Featuring a 2A amperage and 2.54mm pitch, it accommodates 22-26 AWG wire sizes. The tin-lead plating and nickel underplating guarantee optimal conductivity, making it ideal for signal circuit applications. Packaged on a reel, it offers convenience and ease of use in cable-to-cable connections. Non-RoHS compliant. Elevate your connectivity solutions with this high-quality FFC & FPC connector.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151980-1 | TE Connectivity 1-86557-4 Application Tooling | ![]() |
| TE Connectivity 2151980-2 | TE Connectivity 1-86557-4 Application Tooling | ![]() |
| TE Connectivity 58535-2 | TE Connectivity 1-86557-4 Application Tooling | ![]() |
| TE Connectivity 7-2151980-7 | TE Connectivity 1-86557-4 Application Tooling | ![]() |
| TE Connectivity 91537-1 | TE Connectivity 1-86557-4 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 1-86557-4 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-487406-6 | ![]() | |
| TE Connectivity 487117-4 | ![]() |


