| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-86557-9 |
| Series: | FFC |
| Amperage: | 2 A |
| Gender: | Male |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Wire Type: | Round Wire, Discrete |
| GPL: | 323 |
| Packaging: | Reel |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5115 |
| Wire Size: | .12 - .4 mm², 22 - 26 AWG |
| Connector System: | Cable-to-Cable |
| Accepts Wire Insulation Diameter: | .04 - .056 in, 1.02 - 1.42 mm |
| Conductor Width: | 1.27 mm, 2.33 mm |
| Part Aliases: | 1-86557-9 |
| SKU: | AMP1-86557-9 |
1-86557-9
Specifications
Detailed Description
This FFC male pin contact features a round wire design suitable for 22-26 AWG conductors, making it ideal for signal applications. With a cable mount configuration and insulation displacement crimp termination method, it offers easy installation. The phosphor bronze contact with tin plating ensures reliable conductivity, while its 2A amperage rating and operating temperature range of -65 to 105°C (-85 to 221°F) guarantee performance in various environments. Packaged on a reel, it is part of the Cable-to-Cable connector system, accommodating wire insulation diameters of 1.02 to 1.42mm. This RoHS-compliant component is essential for secure and efficient connectivity in electronic assemblies.
Application Tooling
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/26/2017 | P-17-014014 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


