| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-86561-0 |
| Series: | FFC |
| Amperage: | 2 A |
| Gender: | Male |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Wire Type: | Round Wire, Discrete |
| GPL: | 323 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5115 |
| Wire Size: | .12 - .4 mm², 22 - 26 AWG |
| Connector System: | Cable-to-Cable |
| Accepts Wire Insulation Diameter: | .04 - .056 in, 1.02 - 1.42 mm |
| Conductor Width: | 1.27 mm, 2.33 mm |
| Part Aliases: | 1-86561-0 |
| SKU: | AMP1-86561-0 |
1-86561-0
Specifications
Detailed Description
Enhance your connectivity with our FFC Pin Contact, designed for seamless integration in data and device applications. This male connector features a low profile and accommodates round wire terminations with ease, making it ideal for signal transmission. Crafted from durable phosphor bronze with a tin plating, it ensures reliable performance in diverse environments. The insulation displacement crimp termination method simplifies installation on cable mounts, while the 2.54mm pitch allows for efficient PCB connections. Operating seamlessly in temperatures ranging from -65 to 105°C, this connector is RoHS compliant and suitable for a wide range of electronic systems. With a wire size compatibility of 22-26 AWG and a secure acceptance of insulation diameters between .04 to .056 inches, it offers versatility in cable-to-cable applications. Trust in the quality and performance of this FFC Pin Contact for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58535-1 | TE Connectivity 1-86561-0 Application Tooling | ![]() |
| TE Connectivity 58535-2 | TE Connectivity 1-86561-0 Application Tooling | ![]() |
| TE Connectivity 91537-1 | TE Connectivity 1-86561-0 Application Tooling | ![]() |


