| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-87022-0 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Contact Material: | Phosphor Bronze |
| Contact Type: | Pin |
| Contact Length: | 11.25 mm, .443 in |
| Package Quantity: | 20000 |
| PCB Hole Diameter: | .036 in, .91 mm |
| Contact Amperage: | 3 A |
| GPL: | 001 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 125 °C |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 100 - 200 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5203 |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Bright |
| Wire Insulation Support: | Without |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| Contact Mating Area Length: | .278 in, 7.06 mm |
| Contact Orientation: | Straight |
| Part Aliases: | 1-87022-0 |
| SKU: | AMP1-87022-0 |
1-87022-0
Specifications
Detailed Description
Enhance your industrial connectivity with our MOD II POST PLTD SN component from the AMPMODU IV/V series. Featuring high-quality Phosphor Bronze contact material and a durable Tin-Lead plating, this pin contact ensures reliable performance in a wide operating temperature range from -55 to 125°C. With a contact length of 11.25mm and a contact amperage of 3A, it is designed for optimal functionality on printed circuit boards. Each package contains 20,000 pieces, conveniently supplied on a reel for efficient handling. Trust in the superior quality and precision of this contact for your industrial applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-87022-1 | ![]() |


