1-87133-5

Heilind Number:AMP1-87133-5
Manufacturer:TE Connectivity
Manufacturer Number:1-87133-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

18 LOCKING CLIP HSG DR .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-87133-5
Series:AMPMODU LOCKING CLIP
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester - GF
Number of Rows:2
Termination Method:Crimp
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Number of Positions:18
Housing Color:Black
Insulation Resistance:5000 MΩ
Operating Temperature Range:-65 - 105 °C
Connector Height:.3 in, 7.62 mm
Stamped:No
Mating Alignment:Without
Connector and Contact Terminate To:Wire & Cable
Connector Length:23.27 mm, .916 in
Connector Product Type:Connector
Dielectric Withstanding Voltage:750 V
Termination Resistance:12 mΩ
Mating Connector Lock:Without
Housing Configuration:Both Ends Closed
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:1-87133-5
SKU:AMP1-87133-5

Detailed Description

Introducing the AMPMODU LOCKING CLIP Connector, a reliable solution for your electronic connectivity needs. This series of connectors, featuring a housing made of durable Polyester-GF material in a sleek black color, is designed for optimal performance. With a 2.54mm pitch and 18 positions, it offers secure socket connections for your PCB applications. Rated for 3A and 250VAC, with CSA and UL certifications, it ensures safety and compliance with industry standards. The crimp termination method and phosphor bronze contacts guarantee efficient signal transmission. Operating in a wide temperature range from -65 to 105°C, it is suitable for various environments. With a package quantity of 200 and RoHS compliance, it's perfect for industrial use. Upgrade your connectivity with the AMPMODU LOCKING CLIP Connector.