1-87215-1

Heilind Number:AMP1-87215-1
Manufacturer:TE Connectivity
Manufacturer Number:1-87215-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

04 MODII HDR DRST UNSHRD .100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-87215-1
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:4
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Contact Amperage:3 A
Number of Positions:4
Housing Color:Black
Mount Orientation:Vertical
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold Flash
PCB Thickness (Recommended):.055 in, 1.4 mm
Mating Alignment:Without
Connector and Contact Terminate To:Printed Circuit Board
Post Size:.025 in, .64 mm
Mating Post Length:.318 in, 8.08 mm
Dielectric Withstanding Voltage:750 V AC/DC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
High Temperature Housing:No
Temperature Rating:Standard
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:1-87215-1
SKU:AMP1-87215-1

Detailed Description

Introducing our AMPMODU Headers, a versatile and reliable solution for your PCB connectivity needs. With CSA LR7189 and UL E28476 standards compliance, these headers ensure high performance and safety. Each header features a straight body orientation with through-hole solder termination, making installation easy and secure. The housing, crafted from UL 94V-0 rated thermoplastic in sleek black, offers durability and environmental safety. Gold-plated phosphor bronze contacts guarantee efficient signal transmission, with a 3A amperage rating. With 4 contacts in a 2-row configuration, these headers provide ample connectivity options. Ideal for industrial applications, they operate smoothly in a wide temperature range from -65 to 105°C. RoHS compliant and packaged in a carton of 500, these headers are perfect for bulk installations. Elevate your PCB assembly with our AMPMODU Headers, a testament to quality and performance in every connection.