1-87215-2

Heilind Number:AMP1-87215-2
Manufacturer:TE Connectivity
Manufacturer Number:1-87215-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06 MODII HDR DRST UNSHRD .100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-87215-2
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:6
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Contact Amperage:3 A
Number of Positions:6
Housing Color:Black
Mount Orientation:Vertical
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold Flash
PCB Thickness (Recommended):.055 in, 1.4 mm
Mating Alignment:Without
Connector and Contact Terminate To:Printed Circuit Board
Post Size:.025 in, .64 mm
Mating Post Length:.318 in, 8.08 mm
Dielectric Withstanding Voltage:750 V AC/DC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
High Temperature Housing:No
Temperature Rating:Standard
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:1-87215-2
SKU:AMP1-87215-2

Detailed Description

Introducing our AMPMODU Headers, a vital component for PCB connections in industrial settings. With a pitch of 2.54 mm (.1 in) and two rows of six contacts each, these headers offer reliable performance in a variety of applications. Made with UL 94V-0 rated black thermoplastic housing and featuring phosphor bronze contacts with gold plating, they ensure durability and efficient signal transmission. Operating in temperatures ranging from -65 to 105 °C, they meet stringent UL E28476 and CSA LR7189 standards for safety and quality. Perfect for vertical mounting on printed circuit boards, these headers provide a secure and stable connection. With a contact rating of 3 A and a dielectric withstanding voltage of 750 V AC/DC, they are suitable for high-power applications. RoHS compliant and packaged in cartons of 520, these headers guarantee convenience and compliance with environmental regulations. Trust in the reliability and performance of our AMPMODU Headers for your connectivity needs.