| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-87224-0 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| PCB Thickness (Recommended): | .055 in, 1.4 mm |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .318 in, 8.08 mm |
| Dielectric Withstanding Voltage: | 750 V AC/DC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-87224-0 |
| SKU: | AMP1-87224-0 |
1-87224-0
Specifications
Detailed Description
Introducing our AMPMODU Headers, a reliable solution for your PCB connection needs. With CSA LR7189 and UL E28476 standards met, these headers ensure quality and safety in every application. Featuring a straight body orientation and through-hole solder termination, they offer easy installation onto your circuit board. The 10 phosphor bronze contacts, with gold plating in the mating area, guarantee excellent conductivity. Operating in a wide temperature range from -65 to 105 °C, these headers are suitable for industrial environments. The black thermoplastic housing, with UL 94V-0 flammability standard, provides durability and peace of mind. With a pitch of 2.54 mm and a compact design, they are ideal for space-constrained PCB layouts. Each package contains 200 headers, making them a cost-effective choice for bulk applications. RoHS compliant and featuring ECCN EAR99 classification, they meet international standards for environmental and export regulations. Trust in our AMPMODU Headers for efficient and dependable PCB connectivity.

