| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-87227-3 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 120 |
| Contact Amperage: | 3 A |
| Number of Positions: | 26 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 015 |
| Packaging: | Carton |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| PCB Thickness (Recommended): | .055 in, 1.4 mm |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5222 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .318 in, 8.08 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC/DC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-87227-3 |
| SKU: | AMP1-87227-3 |
1-87227-3
Specifications
Detailed Description
Introducing our AMPMODU Headers, a reliable solution for your PCB connectivity needs. These headers, featuring a straight body orientation with a vertical mount, offer exceptional performance in industrial environments. With a housing made of UL 94V-0 rated thermoplastic in black, they ensure durability and safety. The gold-plated phosphor bronze contacts, meeting UL E28476 and CSA LR7189 standards, guarantee high conductivity and corrosion resistance. With a pitch of 2.54 mm (.1 in) and 26 contacts arranged in 2 rows, they provide efficient signal transmission. Suitable for through-hole solder termination on a 1.4 mm (.055 in) PCB, these headers are designed for easy installation. Operating in a wide temperature range from -65 to 105 °C, they are ideal for various applications. RoHS compliant and with a high dielectric withstanding voltage of 750 V AC/DC, these headers are not only environmentally friendly but also ensure safe operation. Whether you're assembling prototypes or production boards, our PCB Pin Headers are the perfect choice for reliable and high-performance connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-5535512-0 | ![]() | |
| TE Connectivity 2-87456-1 | ![]() | |
| TE Connectivity 2-87456-2 | ![]() | |
| TE Connectivity 1-5146140-2 | ![]() |


