| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-87270-4 |
| Series: | AMPMODU LOCKING CLIP |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .156 in, 3.96 mm |
| Contact Type: | Pin |
| Contact Configuration: | Locking Clip |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Mating Retention Type: | Lock |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .22 in, 5.59 mm |
| Stamped: | No |
| Contact Layout: | Inline |
| Connector Length: | 21.44 mm, .84 in |
| Connector Product Type: | Housing |
| Mating Retention: | With |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-87270-4 |
| SKU: | AMP1-87270-4 |
1-87270-4
Specifications
Detailed Description
Introducing the AMPMODU LOCKING CLIP series, this receptacle connector offers secure and reliable connections for your PCB applications. With a 5A amperage rating, it ensures efficient power transmission. The housing, made of Polybutylene Terephthalate with glass fiber reinforcement, guarantees durability and stability. Featuring a single row design with five positions, it's ideal for compact setups. The Phosphor Bronze contact material and UL 94V-0 flammability standard compliance ensure high performance and safety. The black housing color adds a sleek touch, while the locking clip and mating retention feature provide added security. Operating in a wide temperature range from -65 to 105°C, it's suitable for various environments. This connector, with a height of 5.59 mm and length of 21.44 mm, is designed for industrial applications, meeting RoHS compliance standards for environmental responsibility. Upgrade your PCB connections with this AMPMODU LOCKING CLIP receptacle.

