| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-87523-5 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper-Tin-Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 12500 |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Packaging: | Strip |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5207 |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .069 in, 1.75 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Tin-Lead, Tin-Lead over Nickel |
| Wire Contact Termination Area Plating Thickness: | 100 - 200 µin |
| Standards Met: | CSA LR7189 UL E28476 |
| Part Aliases: | 1-87523-5 |
| Replacement Part: | 2-87523-3 |
| SKU: | AMP1-87523-5 |
1-87523-5
Specifications
Detailed Description
Enhance your power and signal connections with our MOD IV RECP PLTD 15 DPLX connector, designed for female termination with a crimp method. Meeting CSA LR7189 and UL E28476 standards, this high-quality component offers reliable performance with an amperage of 3A and a voltage rating of 250VAC. Featuring a durable construction with copper-tin-phosphor bronze contacts plated with gold, it ensures optimal conductivity and longevity even in industrial environments. With a package quantity of 12,500 and strip packaging, it's convenient for large-scale deployments. Suitable for wire sizes ranging from 20 to 24 AWG, this connector guarantees a secure and efficient connection every time, making it ideal for various applications in the field of connectors, crimp wire housings, and contacts.
Application Tooling
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


