| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-87608-6 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Bulkhead |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Profile: | Standard |
| Mating Retention Type: | Detent Window |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | With |
| PCB Retention: | Without |
| Panel Mount Type: | Mounting Ears |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .318 in, 8.08 mm |
| Dielectric Withstanding Voltage: | 750 V AC/DC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Mating Retention: | With |
| Termination Post Tail Length: | .33 in, 8.38 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 30 µin |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Shrouded End Dimension: | .066 in, 1.68 mm |
| Shrouded Sides: | 4 |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-87608-6 |
| SKU: | AMP1-87608-6 |
1-87608-6
Specifications
Detailed Description
Enhance your electronic connections with our AMPMODU Headers, meticulously designed for optimal performance. These headers boast a high-quality construction, featuring a durable Nylon - GF housing material and gold-plated phosphor bronze contacts for reliable conductivity. With 40 pins arranged in 2 rows on a 2.54mm pitch, they offer seamless PCB integration, while their bulkhead mount type with vertical orientation and mounting ears ensures easy installation. Meeting stringent UL 94V-0 flammability standards and RoHS compliance, these headers guarantee safety and environmental responsibility. Whether used in industrial or commercial applications, their 3A amperage rating, 750V AC/DC dielectric withstanding voltage, and wide operating temperature range make them a versatile and dependable choice for your connectivity needs. Packaged in trays for convenience, these headers are ready to streamline your assembly process and elevate your electronic projects to new heights.

