| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-87879-1 |
| Series: | AMPMODU IV/V |
| Amperage: | 2 A |
| Housing Material: | Polyester PCT |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Package Quantity: | 12 |
| Contact Amperage: | 2 A |
| Number of Positions: | 16 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Low |
| Mating Entry Location: | Bottom & Top |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | 1.57 mm, .62 in |
| Connector Height: | .268 in, 6.79 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5485 |
| Contact Layout: | Inline |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Dual Tine |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .115 in, 2.92 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 - 300 µin |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-87879-1 |
| SKU: | AMP1-87879-1 |
1-87879-1
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU IV/V series Board To Board PCB Connectors. Featuring a straight body orientation and a low profile design, these connectors offer seamless integration into your electronic assemblies. With a pitch of 2.54 mm, they provide efficient signal transmission in a stackable layout. The black polyester housing with UL 94V-0 flammability standard ensures durability and safety. Each package contains 12 sockets, ideal for various applications in industrial settings. Solder termination method and gold contact plating guarantee reliable conductivity. Suitable for vertical mount orientation on printed circuit boards, these connectors boast a contact layout of Inline, facilitating easy installation. Trust in their 2 A amperage rating, compliance with standard temperature requirements, and RoHS certification for environmentally conscious manufacturing. Elevate your connectivity solutions with these high-quality connectors.

