| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-87879-9 |
| Series: | AMPMODU IV/V |
| Housing Material: | Polyester PCT |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Package Quantity: | 32 |
| Contact Amperage: | 2 A |
| Number of Positions: | 24 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Low |
| Mating Entry Location: | Bottom & Top |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | 1.57 mm, .62 in |
| Connector Height: | .268 in, 6.79 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5485 |
| Contact Layout: | Inline |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Dual Tine |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .115 in, 2.92 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 - 300 µin |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-87879-9 |
| Replacement Part: | 6-87879-9 |
| SKU: | AMP1-87879-9 |
1-87879-9
Specifications
Detailed Description
Enhance your PCB connections with our AMPMODU IV/V series socket connector. Designed for seamless integration, this black housing features a single row with 24 gold-plated contacts, ensuring reliable signal transmission. With a pitch of 2.54 mm, it offers easy assembly through through-hole soldering. The low-profile design, along with vertical mount orientation, optimizes space utilization. Meeting UL 94V-0 flammability standards, it guarantees safety and durability. Ideal for industrial applications, this connector is stackable and boasts a closed entry housing for added protection. Whether for board-to-board or board-to-cable connections, its dual tine contact shape and board standoff feature ensure secure and stable performance. Trust in its quality and compliance with standard temperature ratings to meet your connectivity needs.

