| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-87961-5 |
| Housing Material: | Polyphenylene Sulfide |
| Number of Rows: | 2 |
| Mount Type: | Fixing Screw |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 32 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| Profile: | Standard |
| Mating Entry Location: | Side |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Gold Flash |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .238 in, 6.05 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Pins |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Board to Board |
| Stackable: | No |
| Board to Board Configuration: | Right Angle |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point |
| PCB Mount Alignment: | With |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .115 in, 2.92 mm |
| Header Type: | Header & Push-Push Assembly |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 1.27 µm, 50 µin |
| Temperature Rating: | Standard |
| Part Aliases: | 1-87961-5 |
| SKU: | AMP1-87961-5 |
1-87961-5
Specifications
Detailed Description
Enhance your electronic connections with this high-performance PCB board-to-board connector. Designed for precision and durability, its polyphenylene sulfide housing in natural color accommodates 32 socket contacts, each crafted from gold-plated phosphor bronze for optimal signal transmission. With a pitch of 2.54mm (.1 in), this connector ensures seamless integration on your circuit board. Its right-angle mount type and through-hole solder termination method provide secure attachment, while its aerospace-grade construction guarantees reliability in extreme operating temperatures ranging from -85 to 257°F. Perfect for signal circuit applications, this connector, compliant with RoHS standards, offers exceptional quality and performance in every use.

