| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-87962-7 |
| Housing Material: | Polyphenylene Sulfide |
| Number of Rows: | 2 |
| Mount Type: | Fixing Screw |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 36 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| Profile: | Standard |
| Mating Entry Location: | Side |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .238 in, 6.05 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Pins |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Board to Board |
| Stackable: | No |
| Board to Board Configuration: | Right Angle |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point |
| PCB Mount Alignment: | With |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .115 in, 2.92 mm |
| Header Type: | Header & Push-Push Assembly |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 1.27 µm, 50 µin |
| Temperature Rating: | Standard |
| Part Aliases: | 1-87962-7 |
| SKU: | AMP1-87962-7 |
1-87962-7
Specifications
Detailed Description
Enhance your PCB connections with this high-performance board-to-board connector, designed for optimal signal transmission in aerospace, defense, and marine applications. With a compact right-angle mount orientation and through-hole solder termination, it ensures secure and reliable connectivity. Featuring 36 socket contacts with gold plating, it guarantees efficient power delivery at a maximum of 3A. The polyphenylene sulfide housing in a natural color offers durability, while the closed-entry design and board standoff feature provide added protection and stability. Suitable for standard temperature operating ranges, this connector is RoHS compliant, making it a sustainable choice for your electronic assemblies. With its guide pin mating alignment, you can easily align and assemble your PCBs with precision. Each package includes 55 units, perfect for large-scale projects. Elevate your board-to-board connections with this essential component.

