| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-87977-0 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 24 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .24 in, 6.096 mm |
| Stamped: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Detent Latching |
| Connector Length: | 1.2 in, 30.48 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-87977-0 |
| SKU: | AMP1-87977-0 |
1-87977-0
Specifications
Detailed Description
Experience reliable power connectivity with our AMPMODU IV/V Housing Receptacle Connector. Constructed with durable Nylon - GF housing material and featuring beryllium copper contacts, this connector ensures optimal performance in various applications. With a pitch of 2.54 mm and two rows of 24 positions each, it offers secure and efficient crimp termination. Meeting UL E28476 and CSA LR7189 standards, it guarantees safety and quality. Operating at a voltage of 250 VAC and an amperage of 3 A, it's suitable for industrial use. The black housing color, stamped for identification, and -65 to 105 °C operating temperature range make it versatile and dependable. Featuring detent latching for secure mating, this connector is RoHS compliant, aligning with environmental standards. Trust in its UL 94V-0 flammability rating and 750 V dielectric withstanding voltage for peace of mind. Whether in PCB or other applications, this connector is a reliable solution for your power connection needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-3 | CPC cable clamp, size 11 | ![]() |
| TE Connectivity 1-2834021-3 | 3POS 2.5MM TES CONN. | ![]() |
| TE Connectivity 1-552076-1 | KIT, COVER, 180 DEG, 24 POS | ![]() |
| TE Connectivity 1445049-4 | FREE HANG SNGL ROW HSG 4 POS | ![]() |
| TE Connectivity 1658653-1 | KIT,HDP-20,OVRMLD,RCPT,SIZE 5, | ![]() |
| TE Connectivity 204509-1 | AMPLIMITE,ASY,PLUG,STD,90,5 | ![]() |
| TE Connectivity 206306-2 | 23-37 F H RECEPT REV SEX | ![]() |
| TE Connectivity 211769-3 | 17-9 CPC RECEPT REV SEX | ![]() |
| TE Connectivity 3-641191-3 | 03P MTA100 CONN ASSY WHT LF | ![]() |
| TE Connectivity 5748678-3 | 2 PC PLST CBL CLMP KIT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2015 | P-15-011275 - Product improvement. Supplement to PCN P-15-011236. Plant footprint consolidation. Consolidation of tooling from multiple sites to one location to better enhence customer service. | Download | |||


