| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-87977-8 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .24 in, 6.096 mm |
| Stamped: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Detent Latching |
| Connector Length: | 2 in, 50.8 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-87977-8 |
| SKU: | AMP1-87977-8 |
1-87977-8
Specifications
Detailed Description
Enhance your electronic connections with this high-quality AMPMODU IV/V housing connector. Designed for reliable performance, it features UL E28476 and CSA LR7189 standards compliance, ensuring safety and durability. With a 3A amperage rating and 250VAC voltage capacity, it's suitable for a wide range of applications. The housing is constructed from sturdy nylon GF material, with beryllium copper contacts for optimal conductivity. Offering 40 positions in a 2-row configuration, this connector is perfect for various PCB setups. Its black housing color, industrial-grade design, and RoHS compliance make it a versatile and environmentally friendly choice. Featuring a crimp termination method and .1-inch pitch, it's easy to install in any project. Whether you're a professional or hobbyist, this connector is a must-have for your electronic toolkit.

