| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-880488-1 |
| Housing Material: | Polyamide |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 1 |
| Housing Color: | Natural |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP1-880488-1 |
1-880488-1
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 187 Housing Receptacle. Crafted from durable polyamide in a natural hue, this straight-oriented receptacle is designed for seamless integration. With a single position, it offers precise connectivity. Its cable mount (free-hanging) style ensures versatile installation. While not insulated, its quality construction guarantees reliable performance. Compliant with RoHS standards, this terminal housing is a must-have for any connector setup. Upgrade your crimp terminal housings with this essential component.

