1-880488-2

Heilind Number:AMP1-880488-2
Manufacturer:TE Connectivity
Manufacturer Number:1-880488-2
ECAD Model:
3D Model

Description:

FASTON 187 HOUSING RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-880488-2
Housing Material:Polyamide
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:1
Housing Color:Black
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP1-880488-2

Detailed Description

Enhance your connectivity with our Faston 187 Housing Receptacle, a crucial component for secure terminal connections. Crafted from durable Polyamide in sleek black, this straight-oriented receptacle is designed for reliable performance. With a single position, it offers precision in housing terminals. Mount it effortlessly with its cable mount feature, ideal for free-hanging installations. RoHS compliant, it meets environmental standards without compromising functionality. Elevate your terminal housing setup with this essential component.