1-880488-4

Heilind Number:AMP1-880488-4
Manufacturer:TE Connectivity
Manufacturer Number:1-880488-4
ECAD Model:
3D Model

Description:

FASTON 187 HOUSING RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-880488-4
Housing Material:Polyamide
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:1
Housing Color:Red
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP1-880488-4

Detailed Description

Enhance your electrical connections with our FASTON 187 Housing Receptacle. Crafted from durable Polyamide in a vibrant red hue, this straight orientation receptacle ensures secure and efficient terminal connections. Designed for cable mount (free-hanging) installation, it offers convenience in various applications. With a single position, it meets specific connection needs with ease. This RoHS-compliant receptacle guarantees quality and environmental responsibility. Upgrade your setups with this essential terminal housing for reliable performance.