1-880488-5

Heilind Number:AMP1-880488-5
Manufacturer:TE Connectivity
Manufacturer Number:1-880488-5
ECAD Model:
3D Model

Description:

FASTON 187 HOUSING RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-880488-5
Housing Material:Polyamide
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:1
Housing Color:Yellow
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP1-880488-5

Detailed Description

Enhance your electrical connections with our FASTON 187 Housing Receptacle, designed for seamless integration in various applications. Crafted from durable Polyamide for reliable performance, this straight orientation receptacle features a vibrant yellow housing color, adding a touch of visibility to your setup. With cable mount (free-hanging) installation, it offers convenience and versatility. Perfect for housing a single terminal, it ensures secure and efficient connectivity. Non-insulated and compliant with RoHS regulations, it meets high industry standards for environmental responsibility. Elevate your projects with this essential terminal housing solution.