| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-881623-1 |
| Series: | FASTON 187 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 15.1 mm, .594 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | 194 °F, 90 °C |
| Wire Size: | 17 - 20 AWG, .51 - 1.03 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .079 - .13 in, 2.01 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP1-881623-1 |
1-881623-1
| Heilind Number: | AMP1-881623-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-881623-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 187 Receptacle. Crafted from durable brass with a contact plating that ensures reliable conductivity, this straight orientation terminal is designed to accommodate wire sizes ranging from 17 to 20 AWG. With a compatible tab width of 4.75 mm and a thickness of .51 mm, it offers a secure fit for various applications. The F-Crimp barrel allows for easy and efficient installation, while its open design accepts wire insulation diameters from .079 to .13 inches. Operating at temperatures of up to 194°F, this receptacle is suitable for a wide range of environments. Trust in its quality and performance for your crimp terminal needs.

