| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-88997-3 |
| Series: | FFC |
| Amperage: | 2 A |
| Gender: | Male |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Solder Tab |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Wire Type: | FFC |
| GPL: | 323 |
| Packaging: | Reel |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5697 |
| Connector System: | Cable-to-Cable |
| Conductor Width: | .05 in, 1.27 mm |
| Part Aliases: | 1-88997-3 |
| SKU: | AMP1-88997-3 |
1-88997-3
Specifications
Detailed Description
Enhance signal connectivity with this male FFC connector, featuring a cable mount design for effortless installation. Engineered for optimal performance, it boasts a 2A amperage and phosphor bronze construction with gold plating. The 2.54mm pitch and solder tab termination ensure secure connections, while its rugged build, rated for operating temperatures ranging from -65 to 105°C, guarantees reliability in diverse environments. Ideal for signal circuit applications, this connector, part of the FFC series, comes in a convenient reel packaging, making it a versatile and efficient choice for your connectivity needs. With RoHS compliance, it upholds environmental standards without compromising on quality.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-528013-1 | ![]() |


