1-917337-3

Heilind Number:AMP1-917337-3
Manufacturer:TE Connectivity
Manufacturer Number:1-917337-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DYNAMIC D-3 VERTI. HDR ASSY 2P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-917337-3
Series:Dynamic 3000 Series
Connector Type:Header
Gender:Plug
Housing Material:Polyester - GF
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Plating:Gold
Pitch:.2 in
Voltage:600 V AC, 600 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Keying:X
Package Quantity:26
Lock Type:Latch
Contact Amperage:15 A
Number of Positions:2
Housing Color:Black
Mount Orientation:Vertical
GPL:440
Mating Retention Type:Latch
Tail Length:.149 in, 3.8 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:21.6 mm, .85 in
PCB Retention Type:Retention Leg
Panel Mount Type:Screw Mount
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0639
Preloaded:Yes
Contact Layout:Inline
Contact Transmits:Power, Signal (Data)
Connector Length:19.08 mm, .75 in
Connector System:Wire to Board
Rated Voltage:250 VAC, 250 VDC
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Connector Product Type:Connector
ECCN:EAR99
Contact Style:Straight
Connector Width:.368 in, 9.35 mm
Mating Retention:With
PCB Mount Alignment:Without
Application Assembly Feature:Without
Header Type:Shrouded
Insertion Force:High
Tail Plating Thickness:2 µm, 78.74 µin
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Tail Plating:Tin
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Halogen Free:Yes
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1-917337-3
SKU:AMP1-917337-3

Detailed Description

Elevate your connectivity with the Dynamic D-3 Verti. HDR ASSY 2P from the Dynamic 3000 Series. This industrial-grade header, boasting CSA and UL standards compliance, offers reliable performance with its gold-plated contacts and high current handling capacity. Featuring a black polyester housing with UL 94V-0 flame retardancy, this connector is designed for rugged environments. With a vertical mount orientation and through-hole solder termination, it ensures secure PCB attachment. The latch lock type and keyed mating alignment provide added security during assembly. Operating in a wide temperature range from -55 to 105°C, it's suitable for various applications. This shrouded connector, with a straight contact layout and inline configuration, is ideal for signal and power transmission in wire-to-board setups. Rest assured of its quality and environmental responsibility with RoHS compliance and halogen-free construction. Step up your interconnection game with this high-performance component.