| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-917338-2 |
| Series: | Dynamic 3000 Series |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Gold |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Keying: | X |
| Package Quantity: | 17 |
| Lock Type: | Latch |
| Contact Amperage: | 15 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 440 |
| Mating Retention Type: | Latch |
| Tail Length: | .149 in, 3.8 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 21.6 mm, .85 in |
| PCB Retention Type: | Retention Leg |
| Panel Mount Type: | Screw Mount |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0639 |
| Preloaded: | Yes |
| Contact Layout: | Inline |
| Contact Transmits: | Power, Signal (Data) |
| Connector Length: | 1.15 in, 29.24 mm |
| Connector System: | Wire to Board |
| Rated Voltage: | 250 VAC, 250 VDC |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Style: | Straight |
| Connector Width: | .368 in, 9.35 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Without |
| Header Type: | Shrouded |
| Insertion Force: | High |
| Tail Plating Thickness: | 2 µm, 78.74 µin |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Tail Plating: | Tin |
| Multiple Contact Types: | Without |
| Shunts/Shorting Bars: | Without |
| Halogen Free: | Yes |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-917338-2 |
| SKU: | AMP1-917338-2 |
1-917338-2
Specifications
Detailed Description
Enhance your industrial connectivity with the Dynamic 3000 Series DYNAMIC 3200 VERTI. HDR ASY 4P. This power and signal connector features a robust design, with polyester housing material, gold contact plating, and UL 94V-0 flammability standard compliance. With a contact layout of Inline and a gender specification of Plug, it ensures reliable performance in wire-to-board applications. The connector, rated for 600V AC/DC, is suitable for high-power transmission. Its through-hole termination method and 1.6mm PCB retention offer stability during assembly. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it guarantees durability in various environments. Designed for seamless integration, this shrouded header connector with a latch lock type and 5.08mm pitch provides secure mating alignment. RoHS compliant and halogen-free, it meets environmental standards without compromising on quality. Elevate your connectivity solutions with this versatile and dependable connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-178128-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2024 | PCN-24-212901 - Material Change.TE has adopted an absolute goal of 30% CO2 reduction by 2032. Dedicated to our commitment to sustainable development. We participate in various initiatives , and use our creativity skills to help advancing our sustainability. Palladium(PdNi) with gold flash plating are emerging as sustainable alternatives to gold plating. These materials offer comparable electrical conductivity and corrosion resistance, making them suitable for many applications. Additionally, they significantly have a lower environmental impact ,due to reducing CO2 footprint of plating. Coming up with this solution ,we are glad to announce that we successfully added PdNi as an option of plating for Dynamic D3000 series advance our sustainability goals. FINISH (CONTACT AREA): Gold or PdNi +Gold flash; 0.38umMin over Nickel under plating. FINISH (CONTACT AREA): Gold or PdNi +Gold flash; 0.76umMin over Nickel under plating. Considering the possibility of the cross mating between PdNi and Gold, TE will make additional cross mating test. The process is planned to use PdNi plated female part to mate with gold plated male part as test sample for durability mating cycle test per the condition in product specification. Then the reversed plated test samples will be also tested in the same way. Below list the change Before: FINISH (CONTACT AREA): Gold plating 0.38umMin over Nickel under plating. Gold plating 0.76umMin over Nickel under plating. After: Add PdNi with gold flash as alternative material. FINISH (CONTACT AREA): Gold plating or PdNi with glod flash; 0.38umMin over Nickel under plating. Gold plating or PdNi with glod flash; 0.76umMin over Nickel under plating. | Download | |||
| 09/30/2024 | PCN-24-215743 - Supplement for PCN-24-212901. we are glad to announce that we successfully added PdNi as an option of plating for Dynamic D-3000 series advance our sustainability goals. To accomplish this, we describe the way of execution. TE will keep the existing part numbers with gold plating, will be accompanied by a significant price increase in October. New part numbers of PdNi plating will be released with the neutral price soon. For new part numbers, we will provide a separate list for parts selection. We strongly encourage you to join us in implementing sustainable philosophy. Please contact your sales representative, if you have any question for gold-plating and PdNi plating products. | Download | |||
| 12/27/2013 | P-13-009527 - Manufacturing Location Change. Revised edition of the P-13-009516. | Download | |||
| 12/23/2013 | P-13-009509 - Manufacturing location change. | Download | |||
| 12/23/2013 | P-13-009516 - Manufacturing Location Change. Revised edition of the P-13-009443. | Download | |||
| 11/25/2013 | P-13-009443 - Manufacturing location change. | Download | |||
| 11/01/2013 | P-13-009009 - Manufacturing location change. Following Part Numbers will be transferred from TE Qingdao plant to Outside Vendor. | Download | |||


