| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-917484-5 |
| Series: | Dynamic 3000 Series |
| Amperage: | 15 A |
| Mount Type: | Board Mount, Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Overall Length: | 18.3 mm, .72 in |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 250 V AC, 250 V DC, 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Cable Type: | Discrete Wire, Stranded |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 14 - 16 AWG, 1.23 - 2.27 mm² |
| Contact Transmits: | Power, Signal |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Contact Mating Area Plating Finish: | Bright |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .086 - .11 in, 2.2 - 2.8 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Termination Area Plating Finish: | Bright |
| Wire Range Mark: | 2L |
| High Current: | Yes |
| Part Aliases: | 1-917484-5 |
| SKU: | AMP1-917484-5 |
1-917484-5
Specifications
Detailed Description
Enhance your power and signal connectivity with the Dynamic D-3 REC CONT. 2L 16-14. Part of the Dynamic 3000 Series, this contact offers a reliable amperage of 15 A for diverse applications. Featuring board mount and cable mount options, it provides flexibility in installation. The copper alloy construction with tin plating ensures efficient signal transmission, with an overall length of 18.3 mm. Operating at temperatures ranging from -55 to 105 °C, it is suitable for industrial use. With a contact retention mechanism and locking lance, it guarantees secure connections. RoHS compliant and designed for wire to wire systems, this contact is ideal for power and signal transmission in various environments.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/18/2013 | P-13-009411 - Manufacturing location change. | Download | |||

