| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-917541-2 |
| Series: | Dynamic 5000 Series |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Gold |
| Pitch: | 10.16 mm, .4 in |
| Voltage: | 630 V AC, 630 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Keying: | X |
| Lock Type: | Latch |
| Contact Amperage: | 30 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Mating Retention Type: | Latch |
| Tail Length: | .149 in, 3.8 mm |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 - .095 in, 1.6 - 2.4 mm |
| Connector Height: | 12.4 mm, .488 in |
| PCB Retention Type: | Retention Leg |
| Panel Mount Type: | Screw Mount |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Preloaded: | Yes |
| Contact Layout: | Inline |
| Contact Transmits: | Power |
| Connector Length: | 1.95 in, 49.68 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Contact Style: | Right Angle |
| Connector Width: | 1.25 in, 32 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Without |
| Header Type: | Shrouded |
| Insertion Force: | Standard |
| Tail Plating Thickness: | 2 µm, 78.74 µin |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Tail Plating: | Tin |
| Multiple Contact Types: | Without |
| Panel Gasket: | Without |
| Shunts/Shorting Bars: | Without |
| Halogen Free: | Yes |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-917541-2 |
| SKU: | AMP1-917541-2 |
1-917541-2
Specifications
Detailed Description
Enhance your power transmission systems with the Dynamic D-5 S/ROW HDR ASY 4P H connector from the Dynamic 5000 Series. This CSA and UL certified connector, featuring a black polyester housing and gold-plated contacts, guarantees reliable performance in various applications. With a voltage rating of 630 V AC/DC and a contact layout suited for power transmission, it ensures efficient connectivity. Offering a right-angle mount orientation and through-hole termination, it facilitates easy installation on a 1.6-2.4 mm thick PCB. With a contact amperage of 30 A, it is ideal for high-power environments. The connector is RoHS compliant, halogen-free, and operates in a wide temperature range from -55 to 105°C, making it suitable for industrial use. Its latch lock type and mating retention feature ensure secure connections, while the preloaded design and keyed mating alignment simplify assembly processes. Whether for wire-to-board connections or power transmission applications, this shrouded header connector is a versatile and reliable solution.

