1-917542-2

Heilind Number:AMP1-917542-2
Manufacturer:TE Connectivity
Manufacturer Number:1-917542-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DYNAMIC D-5 S/ROW HDR ASY 4P V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-917542-2
Series:Dynamic 5000 Series
Connector Type:Header
Gender:Plug
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Plating:Gold
Pitch:10.16 mm, .4 in
Voltage:630 V AC, 630 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Keying:X
Lock Type:Latch
Contact Amperage:30 A
Number of Positions:4
Housing Color:Black
Mount Orientation:Vertical
Mating Retention Type:Latch
Tail Length:.149 in, 3.8 mm
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.063 - .095 in, 1.6 - 2.4 mm
Connector Height:1.25 in, 32 mm
PCB Retention Type:Retention Leg
Panel Mount Type:Screw Mount
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
Connector and Contact Terminate To:Printed Circuit Board
Preloaded:Yes
Contact Layout:Inline
Contact Transmits:Power
Connector Length:1.95 in, 49.68 mm
Connector System:Wire to Board
Connector Product Type:Connector
Contact Style:Straight
Connector Width:12.4 mm, .488 in
Mating Retention:With
PCB Mount Alignment:Without
Application Assembly Feature:Without
Header Type:Shrouded
Insertion Force:High
Tail Plating Thickness:2 µm, 78.74 µin
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Tail Plating:Tin
Multiple Contact Types:Without
Panel Gasket:Without
Shunts/Shorting Bars:Without
Halogen Free:Yes
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1-917542-2
SKU:AMP1-917542-2

Detailed Description

Experience reliable power connectivity with the DYNAMIC D-5 S/ROW HDR ASY. Featuring a 4P V configuration, this header connector from the Dynamic 5000 Series ensures secure board mount installation with its through-hole solder termination method. Constructed with high-quality materials, including gold-plated contacts and UL 94V-0 rated polyester housing in sleek black, it guarantees durability and safety. With a contact layout designed for power transmission, it is ideal for industrial applications. Its high amperage and voltage ratings, along with a wide operating temperature range, make it suitable for demanding environments. Each package includes 10 connectors, preloaded for convenience. Meeting CSA and UL standards for quality and safety, this connector is a reliable choice for your wire-to-board assembly needs. With features like a latch lock mechanism and keyed mating alignment, it ensures secure and accurate connections. RoHS compliant and halogen-free, it also prioritizes environmental responsibility. Upgrade your connectivity solutions with this high-performance connector.