1-917657-3

Heilind Number:AMP1-917657-3
Manufacturer:TE Connectivity
Manufacturer Number:1-917657-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DYNAMIC D-3200M HDR ASSY 10P V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-917657-3
Series:Dynamic 3000 Series
Connector Type:Header
Gender:Plug
Housing Material:Polyester - GF
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Plating:Gold
Pitch:.2 in, 5.08 mm
Voltage:600 V AC, 600 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Row Spacing:.3 in, 7.62 mm
Keying:XX
Package Quantity:14
Lock Type:Latch
Contact Amperage:8 A
Number of Positions:10
Housing Color:Black
Mount Orientation:Vertical
GPL:440
Mating Retention Type:Latch
Tail Length:.149 in, 3.8 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:21.6 mm, .85 in
PCB Retention Type:Retention Leg
Panel Mount Type:Screw Mount
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0639
Preloaded:Yes
Contact Layout:Matrix
Contact Transmits:Power, Signal (Data)
Connector Length:15.02 mm, 1.35 in
Connector System:Wire to Board
Rated Voltage:250 VAC, 250 VDC
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Connector Product Type:Connector
ECCN:EAR99
Contact Style:Straight
Connector Width:.368 in, 9.35 mm
Mating Retention:With
PCB Mount Alignment:Without
Application Assembly Feature:Without
Header Type:Shrouded
Insertion Force:High
Tail Plating Thickness:2 µm, 78.74 µin
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Tail Plating:Tin
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Halogen Free:Yes
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:1-917657-3
SKU:AMP1-917657-3

Detailed Description

Experience seamless connectivity with the DYNAMIC D-3200M HDR ASSY 10P V. Engineered as part of the Dynamic 3000 Series, this header assembly offers reliable performance in a range of applications. With UL and CSA standards met, you can trust in its safety and quality. The plug connector features a durable polyester housing with gold-plated contacts, ensuring optimal signal transmission. Suitable for board mount installation, it boasts a 2-row design with through-hole solder termination. Operating at voltages up to 600 V AC/DC and carrying a maximum current of 8 A, it's ideal for power and signal circuit applications. The black housing color and vertical mount orientation make for easy integration, while the industrial-grade construction meets UL 94V-0 flammability standards. With a tube packaging format and compatibility with wave solder processes, assembly is efficient and convenient. Whether in industrial or commercial settings, this connector is a versatile solution for your connectivity needs.