1-917659-8

Heilind Number:AMP1-917659-8
Manufacturer:TE Connectivity
Manufacturer Number:1-917659-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DYNAMIC 3200 REC HSG 20P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-917659-8
Series:Dynamic 3000 Series
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester - GF
Number of Contacts:20
Number of Rows:2
Pitch:.2 in, 5.08 mm
Contact Type:Socket
Row Spacing:.299 in, 7.62 mm
Number of Positions:20
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 UL
SKU:AMP1-917659-8

Detailed Description

Enhance the connectivity of your devices with our DYNAMIC 3200 REC HSG 20P, a high-performance housing unit from the Dynamic 3000 Series. Built to meet UL 94V-0 and UL standards, this receptacle connector features a durable polyester - GF construction in sleek black. With 20 socket contacts arranged in two rows at a 5.08mm pitch, it offers reliable power and signal transmission for various applications. Operating seamlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), it is suitable for diverse environments. Designed for wire and cable termination, this connector housing ensures efficient and secure connections, making it a versatile solution for your connectivity needs. Rest assured, it is RoHS compliant, aligning with environmental standards. Elevate your connectivity experience with this essential component.