| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-917807-3 |
| Series: | Dynamic 5000 Series |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Pitch: | 10.16 mm, .399 in |
| Contact Type: | Socket |
| Row Spacing: | 10.16 mm, .399 in |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP1-917807-3 |
1-917807-3
Specifications
Detailed Description
Enhance your power connectivity with the Dynamic D-5200M Receptacle Housing, featuring a durable polyester construction in sleek black. This housing accommodates 6 socket contacts in a 2-row configuration, ideal for robust power applications. With UL 94V-0 and UL certifications, it ensures safety and reliability. Compatible with wire and cable terminations, it offers versatility in installation. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it is suitable for various environments. Part of the Dynamic 5000 Series, this housing is a dependable solution for heavy-duty power connectors. RoHS compliant, it meets environmental standards without compromising performance. Elevate your power connectivity with this high-quality housing.

