| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-917808-3 |
| Series: | Dynamic 5000 Series |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Pitch: | 10.16 mm, .399 in |
| Contact Type: | Tab |
| Row Spacing: | 10.16 mm, .399 in |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 CSA,UL |
| SKU: | AMP1-917808-3 |
1-917808-3
Specifications
Detailed Description
Enhance power connectivity with the DYNAMIC D-5200M TAB HSG 6P X-X from our Dynamic 5000 Series. This durable housing, crafted from UL 94V-0 and CSA/UL compliant polyester GF, features six tab contacts in a dual-row configuration, allowing for secure and efficient power transmission. With a pitch of 10.16mm and an operating temperature range of -55 to 105°C, this connector is ideal for demanding industrial applications. Its black housing color adds a sleek touch, while its RoHS compliance guarantees environmental responsibility. Suitable for wire and cable termination, this housing is a reliable solution for heavy-duty power connections.

