| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-917809-3 |
| Series: | Dynamic 5000 Series |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Pitch: | 10.16 mm, .399 in |
| Contact Type: | Tab |
| Row Spacing: | 10.16 mm, .399 in |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP1-917809-3 |
1-917809-3
Specifications
Detailed Description
Experience seamless connectivity with our Dynamic D-5 Tab Housing, designed for optimal performance in power applications. This plug connector features a durable polyester housing with UL 94V-0 certification, ensuring reliability and safety. With six tab contacts arranged in a double-row configuration, it offers versatile connectivity options. The 10.16mm pitch and black housing color provide both functionality and aesthetics. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), this connector is suitable for various environments. Whether for industrial or commercial use, trust in the quality and RoHS compliance of our Dynamic 5000 Series connector for all your power connection needs.

