| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-925366-6 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Housing Material: | Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Overall Height: | .55 in |
| Overall Length: | 4.99 in |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 16 |
| Housing Color: | Green |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Mating Retention: | Without |
| Connector and Housing Type: | Receptacle |
| Operating Voltage: | 250 VAC |
| SKU: | AMP1-925366-6 |
1-925366-6
| Heilind Number: | AMP1-925366-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-925366-6 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with this 1x16 position Rectangular Housing, designed for efficient signal transmission. With a durable Polyamide construction, it ensures reliable performance even in demanding environments. The cable mount feature offers flexible installation options, and the crimp termination method guarantees secure connectivity. Its compact design, measuring at just 4.99 inches in length and 0.55 inches in height, is perfect for space-constrained applications. The vibrant green color not only adds a pop of color but also signifies its eco-friendly construction. Operating within a wide temperature range of -65 to 105 °C (-85 to 221 °F) and a voltage of 250 VAC, this housing is suitable for various industrial settings. Whether you're working on a DIY project or industrial application, this housing is a versatile solution for your connectivity needs.

