1-925369-6

Heilind Number:AMP1-925369-6
Manufacturer:TE Connectivity
Manufacturer Number:1-925369-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MOD 4 REC.HSG 1X16P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-925369-6
Color:Green
Series:AMPMODU IV/V
Connector Type:Housing
Gender:Receptacle
Housing Material:PA 6/6
Number of Rows:1
Termination Method:Crimp
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:Strain Relief Included
Row Spacing:.1 in, 2.54 mm
Package Quantity:1000
Number of Positions:16
Housing Color:Green
GPL:277
Mating Retention Type:Lock
Packaging:Carton
Operating Temperature Range:-65 - 105 °C
Connector Height:.11 in
Mating Alignment:Without
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5210
Contact Layout:Inline
Connector Length:4.99 in
Connector Product Type:Connector
Mating Retention:With
Mating Connector Lock:Without
Housing Configuration:Both Ends Closed
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:1-925369-6
SKU:AMP1-925369-6

Detailed Description

Enhance your industrial electronic connections with our MOD 4 REC.HSG 1X16P housing unit. Designed for high-performance applications, this green receptacle connector features a durable PA 6/6 housing material with UL 94V-0 flammability standard compliance. With a single row configuration and 16 socket contacts on a 2.54 mm pitch, it offers reliable crimp termination for secure PCB mounting. Operating within a wide temperature range of -65 to 105 °C, this connector ensures stability in harsh environments. Each package includes 1000 units, making it ideal for bulk installations. The strain relief mechanism and mating retention lock guarantee a secure and stable connection, while its compact design with both ends closed saves valuable space on your PCB. RoHS compliant and suitable for various industrial applications, this connector is a versatile and essential component for your electronic projects.