| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-928344-2 |
| Connector Type: | Housing |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Overall Height: | 12.2 mm, .48 in |
| Overall Length: | 10 mm, .39 in |
| Pitch: | .196 in, 5 mm |
| Contact Type: | Receptacle |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Connector and Housing Type: | Receptacle |
| SKU: | AMP1-928344-2 |
1-928344-2
| Heilind Number: | AMP1-928344-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-928344-2 |
| ECAD Model: |
Specifications
Detailed Description
This standard timer housing is designed for efficient two-pole connector assembly, with a single row layout and cable mount for versatile installation. Constructed from durable PA 6/6 material, it ensures reliable performance in various environments. The compact design, measuring 12.2mm in height and 10mm in length, features a 5mm pitch for secure contact. With inline receptacles, it accommodates power and signal connections, suitable for a wide range of applications. Operating within a temperature range of -40 to 105°C (-40 to 221°F), this housing guarantees consistent functionality. Its natural color and simple yet robust construction make it an essential component for wire-to-board connectivity.

